Omron CJ1W-CIF11

Controller; CPU; 6 Inputs; 4 Outputs; LED Type; AC Input; Relay Output; AC Power
$ 256.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-CIF11.

Master Electronics

Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-64.86%

Descriptions

Descriptions of Omron CJ1W-CIF11 provided by its distributors.

Controller; CPU; 6 Inputs; 4 Outputs; LED Type; AC Input; Relay Output; AC Power
Rs232 To Rs422/485 Converter |Omron Industrial Automation CJ1WCIF11
PLC EXPANSION MODULE RS422A CONVERTER 5 V 34 X 18.2 X 38.8 MM
Adapter Module CS/CJ Series RS-232-C port
RS-485 ADAPTER, 2 OR 4 WIRE, CONNECTS DIRECT
RS-485 adaptor, 2 or 4 wire, connects directly to RS-232C 9-pin port for serial PLC link, screw terminals on RS-485 side
Sysmac Option RS-422A Converter

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WCIF11