Omron CJ1W-AD04U

Isolated Universal Analog 4Pt |Omron Industrial Automation CJ1W-AD04U
$ 1,121.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-AD04U.

RS (Formerly Allied Electronics)

Datasheet46 pages14 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-92.61%

Supply Chain

Introduction Date2011-12-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron CJ1W-AD04U provided by its distributors.

Isolated Universal Analog 4Pt |Omron Industrial Automation CJ1W-AD04U
Sysmac CJ-Series Process Analog Input Unit Universal Inputs
I/O Controllers Isolated Univer sal Analog 4pt
ANALOGUE INPUT PLC CONTROLLERS;
CJ 4 POINT ANALOG INPUT UNIT ISOLATED UNIVERSAL
UNIVERSAL ANALOGUE INPUT UNIT, 4X 1 TO 5V, 0
Relay; undrOvr Volt Relay 20 to 600 V
Universal analog input unit, 4 x inputs 1 to 5 V, 0 to 5 V, 0 to 10 V, 0 to 20 mA, 4 to 20 mA, thermocouple (K, J, T, L, R, S, B), Pt100, Pt1000, JPt100, screw terminal
630740 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 150 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 8-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WAD04U