Analog Input Unit, 4 I/P, 15V; No. Of Analog Inputs:4; Supply Voltage:-; Ip/Nema Rating:-; Product Range:Cj Series Rohs Compliant: Yes |Omron Industrial Automation CJ1W-AD042
630731 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1800 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 5-pin, connection cable not supplied with the device.