Omron CJ1W-AD041-V1

Relay; E-mech; Gen Purp; DPDT; Cur-rtg 10A; Ctrl-v 24AC; Vol-rtg 120/240 AC; 28 DC
$ 1,290.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-AD041-V1.

IHS

Datasheet15 pages3 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-8.78%

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron CJ1W-AD041-V1 provided by its distributors.

RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 120/240 AC; 28 DC
Analog input unit, 4 x inputs 1 to 5 V, 0 to 5 V, 0 to 10 V, -10 to 10 V, 4 to 20 mA, resolution 1:4000 / 8000, screw terminal
Analog Input Unit, 4 I/P, 15V; No. Of Analog Inputs:4; Supply Voltage:10V; Ip/Nema Rating:-; Product Range:Cj Series Rohs Compliant: Yes |Omron Industrial Automation CJ1WAD041-V1
630730 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1650 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 5-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WAD041-V1
  • CJ1WAD041V1
  • CJ1WAD041V1*