CJ1 Series Programmable Logic Controller CPU Unit, built-in Ethernet port, 5K steps program capacity, 160 I/O points & 10 units max: no expansion rack, 32K words, standards: UC1, CE, N, L, stored program, DIN rail mount
630722 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 450 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 5-pin, connection cable not supplied with the device.