Omron C3AW-1A-8F

Ip6X Trigger Switch Rohs Compliant: Yes |Omron Electronic Components C3AW-1A-8F
$ 7.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron C3AW-1A-8F.

IHS

Datasheet0 pages0 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-15.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron C3AW-1A-8F provided by its distributors.

Ip6X Trigger Switch Rohs Compliant: Yes |Omron Electronic Components C3AW-1A-8F
Omron C3AW-1A-8F DC Trigger Switch Robust Durable Compact Design
Basic / Snap Action Switches Trigger Switch
Electromechanical Switch Trigger Switch 0.01A
TRIGGER SWITCH DUST PROOF VIBRATION/SHOCK RESISTANT
Trigger Switch 10 mA 42VDC Black
TRIGGER SWITCH, DC BRUSHLESS TOOL
TRIGGER SWITCH IP6X 42VDC 10MA
TRIGGER SWITCH, DC BRUSHLESS TOOL; Accessory Type: Trigger Switch; For Use With: DC Brushless Tools; Product Range: C3AW Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3AW1A8F