Omron B5W-LB2122-1

Photoelectric Sensor Convergent-Reflective Dark ON NPN 0.055m 3-Pin
$ 11.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B5W-LB2122-1.

Master Electronics

Datasheet12 pages4 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.01%

CAD Models

Download Omron B5W-LB2122-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron B5W-LB2122-1 provided by its distributors.

Photoelectric Sensor Convergent-Reflective Dark ON NPN 0.055m 3-Pin
Omron B5W-LB2122-1 Light Sensor Reflective Convergent 5V 50mm
PROXIMITY SENSOR, LIGHT CONVERGENT NPN DARK ON, MINI, 10-55MM
Photo Sensor Reflective Infrared LED NPN-OUT Connector
Optical 10mm~55mm 1ms Digital 21.6V 26.4V 40mm*15.9mm
Optical Proximity Sensor 10 ... 55mm NPN IP50
Light convergent reflective, Connector, RoHS
Omron SCT
LIGHT CONVERGENT REFLECTIVE SE PMS NON-AMP
B5W-LB2122-1, OMRON ELECTRONIC COMPONENTS
PHOTO SENSOR, 55MM, NPN OPEN COLLECTOR;
10mm Min, 55mm Max, Board Mount
LIGHT CONVERGENT SENSOR DIGITL
PHOTO SENSOR, 55MM, NPN OPEN COLLECTOR; Sensing Method:Convergent Reflective; Product Range:B5W-LB Series; Connection Method:Connector; Supply Voltage Min:21.6V; Supply Voltage Max:26.4V; Output Current:50mA; Sensing Range Max:55mm RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B5WLB21221