Omron B5W-LB1114-1

Photoelectric SensorConvergent-Reflective Light ON NPN 0.01m 3-Pin
$ 12.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B5W-LB1114-1.

TME

Datasheet12 pages4 years ago

Inventory History

3 month trend:
-10.43%

Descriptions

Descriptions of Omron B5W-LB1114-1 provided by its distributors.

Photoelectric SensorConvergent-Reflective Light ON NPN 0.01m 3-Pin
Proximity Sensors PHOTO SENSOR, 10MM, NPN OPEN COLLECTOR ROHS COMPLIANT: YES
Photo Sensor Reflective Infrared Open Collector-OUT Connector Bag
OPTICAL SENSOR, 2-10MM SENSING DISTANCE, 24V DC, 20 MA, B5W-LB SERIES
PHOTO SENSOR, 10MM, NPN OPEN COLLECTOR; Available until stocks are exhausted Alternative available
Sensor, Reflective, 10 mm, NPN Open Collector, 26.4 VDC
REFLCTV SENSR2-10MM SENS DIST LIGHT CONVRGNTOPER IND
B5WLB11141, OMRON ELECTRONIC COMPONENTS
SENSOR OPTICAL 2-1CM NPN OPN COL
REFLECTIVE SENSOR, NPN, 10MM, 24VDC; Sensing Method:Convergent Reflective; Product Range:B5W-LB Series; Connection Method:Connector; Supply Voltage Min:-; Supply Voltage Max:24V; Sensing Range Max:10mm; Supply Voltage DC Max:24V RoHS Compliant: Yes

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B5WLB11141