Omron B5W-LB1112-1

Photoelectric SensorConvergent-Reflective Light ON NPN 0.01m 3-Pin
$ 12.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B5W-LB1112-1.

Master Electronics

Datasheet12 pages4 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.39%

CAD Models

Download Omron B5W-LB1112-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron B5W-LB1112-1 provided by its distributors.

Photoelectric SensorConvergent-Reflective Light ON NPN 0.01m 3-Pin
PROXIMITY SENSOR, LIGHT CONVERGENT NPN LIGHT ON, S-MINI, 2-10MM
Light Convergent Reflective Sensor, 10 mm, NPN Open Collector, Convergent Reflective, 21.6 to 26.4 V
Optical 2mm~10mm Digital 21.6V 26.4V 26mm*13mm
Light convergent reflective, Connector, RoHS
Omron SCT
B5W-LB1112-1, OMRON ELECTRONIC COMPONENTS
PHOTO SENSOR, 10MM, NPN OPEN COLLECTOR;
2mm Min, 10mm Max, Board Mount
LIGHT CONVERGENT SENS LIGHT-ON
LIGHT CONVERGENT SENSOR DIGITL
PHOTO SENSOR, 10MM, NPN OPEN COLLECTOR; Sensing Method:Convergent Reflective; Product Range:B5W-LB Series; Connection Method:Connector; Supply Voltage Min:21.6V; Supply Voltage Max:26.4V; Output Current:50mA; Sensing Range Max:10mm RoHS Compliant: Yes
Sensor Type = Convergent Reflective Sensor / Optical Sensor Output Type = NPN / Sensing Distance Min. mm = 2 / Sensing Distance Max. mm = 10 / Light Type = Infrared LED / Operating Voltage Min. V = 21.6 / Operating Voltage Max. V = 26.4 / Termination Type = Terminal / Switching Type = Light-ON / Load Current mA = 15 / Response Time ms = 1 / Protection Rating = IP50 / Series = B5W-LB / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 8.4 / Length mm = 26 / Height mm = 13

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B5WLB11121