Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3W-4000S

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Stick
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-4000S.

Omron

Datasheet6 pages22 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-19.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.55
Stock
28,936
122,348
Authorized Distributors
6
6
Operating Force
1.96 N
1.96 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
3 Mcycles
3 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
NKK SwitchesCB15FP
Switch Tactile OFF (ON) SPST Flat Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Tray

Descriptions

Descriptions of Omron B3W-4000S provided by its distributors.

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Stick
Tactile Switch Round Button Top Actuated; |Omron Electronic Components B3W-4000S
IP67 White Plunger Tactile Switch, SPST-NO 50 mA 0.75mm
Omron tactile switch, Through hole terminal, SPST
SWITCH, SPNO, FLAT; Product Range:B3W Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Style:Round Button; Actuating

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W4000S