Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3W-4000

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-4000.

Factory Futures

Datasheet6 pages22 years ago

IHS

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-4.94%

CAD Models

Download Omron B3W-4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.55
$ 0.735
Stock
136,224
28,936
Authorized Distributors
6
6
Operating Force
1.96 N
1.96 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
3 Mcycles
3 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
NKK SwitchesCB15FP
Switch Tactile OFF (ON) SPST Flat Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Tray

Descriptions

Descriptions of Omron B3W-4000 provided by its distributors.

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
TACTILE SW, SPST-NO, 0.05A, 24VDC, 196GF;
TACTILE,N.O,SPST,FLAT,PLUNGER, 0.05A,24VDC,BLK<AZ
24V(DC) SPST Plugins Through hole mounting 12mm(Length)*12mm(width)
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tactile Switches Tactile12x12mmNoGrnd Flat 4.3mmH 200OF
Keyswitch ,B3W-4000 BY OMZ | Omron Automation B3W-4000 BY OMZ
SWITCH TACT 12MM MOM 200GF SEALD
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:b3W Series; Actuator Orientation:top Actuated; Switch Mounting:through Hole; Actuator Style:round Button; Actuating Force:196Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:ip67 Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W-4000 BY OMZ
  • B3W-4000-BY-OMZ
  • B3W-4000.
  • B3W-4000BYOMZ
  • B3W4000
  • B3W4000 BY OMZ
  • B3W4000BYOMZ