Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches CB15FP

Switch Tactile OFF (ON) SPST Flat Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Tray
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches CB15FP.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Factory Futures

TME

Inventory History

3 month trend:
+1.62%

CAD Models

Download NKK Switches CB15FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2010-05-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag
NKK SwitchesJB15FH
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),FLAT BLUE BUTTON, SIDE ACT,0.05A,24VDC, R/A PC

Descriptions

Descriptions of NKK Switches CB15FP provided by its distributors.

Switch Tactile OFF (ON) SPST Flat Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Tray
SWITCH, SEALED, TACTILE, SPST, OFF-(ON), FLAT ACTUATOR, STR PC TERM, .50MA,24VDC
CB Series SPST OFF-ON 6.2mm Square Flat Button Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 24V
SWITCH, TACTILE, 0.05A, 24VDC, SOLDER; Illumination:Non Illuminated; Operating Force:1.57N; Contact Voltage DC Nom:24V; Current Max:50mA;
Switch, Tactile, 0.05A, 24Vdc, Solder; Product Range:Cb Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:157Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Nkk Switches CB15FP
Actuation Force N = 1.57 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 6.2 / Length mm = 6.2 / Series = CB / Switching Function = Momentary Function / Height mm = 3.1 / Switch Colour = Brown / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Flat Button

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP