Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3W-4050

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-4050.

TME

Datasheet6 pages22 years ago

IHS

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-38.66%

CAD Models

Download Omron B3W-4050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Stick

Descriptions

Descriptions of Omron B3W-4050 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
SWITCH, TACTILE, SPST NO, 50MA 24VDC, 12X12MM, PCB PINS, B32 KEYCAP OPTIONAL
Omron Tactile Switch, TH Terminals, 12 × 12 × 7.3mm, SPST
Omron B3W-4050 Keyswitch Tactile SPST-NO Snap-In PCB Mount
SWITCH, SPST-NO, 0.05A, 24VDC, THT; Product Range:B3W Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Style:Plunger
NO PCPin IP67 50mA 12mm 100MΩ 3000000 24V 1.96N 12mm 7.3mm White Square Plunger Straight SPST Plugin Tactile Switches ROHS
Switch, Tactile, Spst-No, 50Ma, Though Hole; Illumination:non Illuminated; Contact Voltage Dc Nom:24V; Contact Current Max:50Ma; Operating Force:1.96N; Switch Terminals:solder; Product Range:b3W Series; Actuation Type:top Rohs Compliant: Yes
Contact Voltage = 3 ... 24 VDC / Actuator Type = Raised Plunger / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = White / Width mm = 12 / Series = B3W / Length mm = 12 / Actuation Force N = 1.96 / Switching Function = Momentary Function / Height mm = 7.3 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W-4050.
  • B3W4050