Omron B3U-1000PM

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3U-1000PM.

Farnell

Datasheet4 pages11 years ago

Omron

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+9.84%

CAD Models

Download Omron B3U-1000PM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
C&K ComponentsKSEM31GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 1.5N SMD T/R
C&K ComponentsPTS645SM43SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
PanasonicEVQ-PNF04M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape

Descriptions

Descriptions of Omron B3U-1000PM provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
TOP, W/O BOSS / Tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.5N, Solder Terminal, Surface Mount-straight
Omron B3U-1000PM Micro Tactile Switch Top Actuation 1k Reel
Switch, Tactile, Spst-No, 50Ma, Smd; Fuerza De Funcionamiento:1.5N; Contacto, Tensión Dc Nom:12V; Contacto, Intensidad Max:50Ma; Rango De Producto:Serie B3U; Color Del Actuador/Tapa:Negro; Contacto, Configuración:Spst-No |Omron Electronic Components B3U-1000PM
Actuation Force N = 1.5 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 3 / Length mm = 2.5 / Series = B3U / Switching Function = Momentary Function / Height mm = 1.6 / Switch Colour = Black / Metallic / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3U-1000-PM
  • B3U1000PM