Omron B3S-1002P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3S-1002P.

Future Electronics

Datasheet4 pages22 years ago

IHS

Burklin Elektronik

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-48.54%

CAD Models

Download Omron B3S-1002P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.575
$ 0.485
Stock
381,881
183,561
Authorized Distributors
6
6
Operating Force
2.26 N
2.26 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
300 kcycles
500 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsKSC321JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycle 1.6N SMD T/R
PanasonicEVP-AVAA1A
Switch Tactile N.O. SPST Flat Button J-Bend 0.02A 15V DC 300000Cycle 1.6N SMD Embossed T/R
C&K ComponentsKSC421J70SHLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycle 2.12N SMD T/R
C&K ComponentsKSC421V30ACT2.95LFS
Switch Tactile N.O. SPST Round Button PC Pins 2.1N Thru-Hole
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R

Descriptions

Descriptions of Omron B3S-1002P provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R
Omron Tactile Switch, SMD Terminals, 6.6 x 6 x 4.30mm, TH, SPST
SWITCH, TACTILE, 50 MA, 24 VDC, 4.3 X 9 MM, SPST-NO, SOLDER
50mA 230gf 24V Brick nogging SPST SMD-4P,6x6.6mm Tactile Switches ROHS
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, Solder Terminal, Surface Mount-straight
Omron B3S-1002P B3S Tactile Switch 6x6x4.3mm 230gF Sealed
OMRON ELECTRONIC COMPONENTS - B3S-1002P - Tactile Switch, B3S Series, Top Actuated, Surface Mount, Round Button, 230 gf, 50mA at 24VDC
SWITCH, TACTILE, SPST-NO, 50mA, SMD Circuitry:SPST-NO; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Surface Mount Gull Wing; Actuator Style:Flat Plunger; Contact Current DC Max:50mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3S-1002-P
  • B3S-1002P.
  • B3S1002P