Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3FS-1052

Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 1.47N SMD Bag
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3FS-1052.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages23 years ago
Datasheet3 pages15 years ago
Datasheet9 pages23 years ago
Datasheet3 pages19 years ago

Omron

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.60%

CAD Models

Download Omron B3FS-1052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.8
$ 1.128
Stock
104,381
117,574
Authorized Distributors
6
6
Operating Force
1.96 N
1.96 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
300 kcycles
300 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
NKK SwitchesCB315FP-R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD T/R
NKK SwitchesCB315FP
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD T/R

Descriptions

Descriptions of Omron B3FS-1052 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 1.47N SMD Bag
Omron B3FS-1052 B3FS Tactile Switch SPST-NO 12VDC 50mA SMT
Plunger Tactile Switch, SPST-NO 0.05 A@24 V dc 4.7mm
Omron Tactile Switch, SMT Terminals, 6.3mm × 6mm × 7.3mm, TH, SPST
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 24V
Switch, Tactile, Spst-No, 50Ma, Smd; Product Range:B3Fs Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Plunger For Cap; Actuating Force:150Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3F-S1052

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-S1052
  • B3FS1052