Omron B32-1320

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B32-1320.

IHS

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+258%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Orange Tactile Switch Cap Square, Slip On, Non-Illuminated, for use with B3F and B3W Series
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Omron B32-1320 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Key Cap Dimensions L x W x H: 12 x 12 mm Suitable for: 12x12 mm Colour: Orange
Switch Access Tactile Switch Square Key Top Bulk
SWITCH KEYCAP ORANGE SQUARE,12X12MM
Omron , , B3F-4000 ,B3F-5000 ,B3W-4000
KEYCAP 12MM SQ ORANGE FITS 12MM SER
KEY TOP ORANGE 12X12 FOR B3F/W
Keycap; For Use With:Omron B3F And B3W Series Tactile Switches; Actuator/Cap Colour:Orange; External Height:12Mm; External Width:12Mm; Knob/Dial Style:Square Rohs Compliant: Yes |Omron Electronic Components B32-1320

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B321320