SWITCH, SPDT, MOM-OFF-MOM, STD, 90DEG; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:60V; Contact Voltage DC Nom:60V; Contact Current Max:50mA; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Contact Configuration:SPDT; Contact Current AC Max:50mA; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Resistance:50mohm; Contact Voltage AC Max:60V; Contact Voltage AC Nom:60V; Contact Voltage DC Max:60V; Contact Voltage DC Nom:60V; Dielectric Strength VDC:500VAC; External Depth:8.4mm; External Width:5.6mm; Height:10mm; Insulation Resistance:1000Mohm; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; Operating Force Max:3.43N; Operating Force Min:0.49N; Series:A9T; Switch Operation:(On)-Off-(On); Terminal Type:Through Hole