Omron A6FR-8101

Switch DIP OFF ON SPST 8 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6FR-8101.

IHS

Datasheet0 pages0 years ago

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+38.08%

CAD Models

Download Omron A6FR-8101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2017-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron A6FR-8101 provided by its distributors.

Switch DIP OFF ON SPST 8 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Flow Terminal Dip/Omron Electronic Components |Omron Industrial Automation A6FR-8101
Omron A6FR-8101 Piano Switch SPST 8 Position Slide Actuator
DIP Switches / SIP Switches 8 Pole Short Actuato r (white)
PIANO DIP SWITCH; BOX TYPE; THROUGH-HOLE
Piano Dip Switch, 8 Switches, SPST, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Short Lever / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Pins = 16 / Series = A6FR / Length mm = 21.88 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 10.2 / Switch Type = DIP / Positions = 8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6FR8101