Omron A6FR-6101

Switch DIP OFF ON SPST 6 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6FR-6101.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Sager Electronics

TME

JRH Electronics

Inventory History

3 month trend:
-16.94%

CAD Models

Download Omron A6FR-6101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2017-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron A6FR-6101 provided by its distributors.

Switch DIP OFF ON SPST 6 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches 6 Pole Short Actuator (white)
PIANO DIP SWITCH; BOX TYPE; THROUGH-HOLE
Piano Dip Switch, 6 Switches, SPST, Momentary, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Dip Switch, 6Pos, Spst-No, Piano Key, Th; No. Of Circuits:6Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst-No; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |Omron Electronic Components A6FR-6101
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Short Lever / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Pins = 12 / Series = A6FR / Length mm = 16.8 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 10.2 / Switch Type = DIP / Positions = 6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6FR6101