Omron A6FR-0104

Switch DIP OFF ON SPST 10 Long Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6FR-0104.

IHS

Datasheet0 pages0 years ago

TME

Farnell

Inventory History

3 month trend:
+21.93%

CAD Models

Download Omron A6FR-0104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2017-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron A6FR-0104 provided by its distributors.

Switch DIP OFF ON SPST 10 Long Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Omron A6FR-0104 Piano Dip Switch 4 Position Through Hole Sealed
DIP Switches / SIP Switches 10 Pole Long Actuator (white)
PIANO DIP SWITCH; BOX TYPE; THROUGH-HOLE
Piano Dip Switch, 10 Switches, SPST, Momentary, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Dip Sw, 10Pos, Spst-No, Piano Key, Th; No. Of Circuits:10Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst-No; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |Omron Electronic Components A6FR-0104
Positions = 10 / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 11.6 / Operating Temperature Max. °C = 70 / Length mm = 26.96 / Operating Temperature Min. °C = -20 / Series = A6FR / Switch Type = DIP / Height mm = 10.2 / Pitch mm = 2.54 / Contact Voltage VDC = 24 / Contact Current = 25 mA / Actuator Type = Long Lever / Pins = 20

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6FR0104