Omron A6E-8104-N

Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6E-8104-N.

IHS

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-42.30%

CAD Models

Download Omron A6E-8104-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2015-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H1KD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H0K
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H0KD
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6E-8104-N provided by its distributors.

Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
DIP SWITCH 8POS RAISED ACTUATOR | Omron Electronic Components A6E-8104-N
Slide Dip Switch, SPST, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE DIP SPST 0.025A 24V
DIP SWITCH, 8POS, SPST, RAISED; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 25mA; Product Range: A6E
Dip Switch, 8Pos, Spst, Raised; Rango De Producto:A6E-N Series; Contacto, Configuración:Spst; Montaje Del Interruptor:Through Hole; Contacto, Intensidad Dc Max:25Ma; Contacto, Tensión Dc Max:24V; Núm. De Circuitos:8 |Omron Electronic Components A6E-8104-N
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Raised Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Pins = 16 / Series = A6E-N / Length mm = 21.68 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 7.05 / Contact Configuration = SPST / Switch Type = DIP / Positions = 8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6E-8104-N.
  • A6E8104N