Omron A4EG-BE2R041

Grip Switch Contacts: 2NC Protection rating: IP65 Rated voltage: 24 VDC / 125 VAC
$ 468
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A4EG-BE2R041.

IHS

Datasheet13 pages3 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron A4EG-BE2R041 provided by its distributors.

Grip Switch Contacts: 2NC Protection rating: IP65 Rated voltage: 24 VDC / 125 VAC
Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON
Emergency stop switch, A4EG, enabling grip switch, emergency stop switch (2NC)
E-Stop Switch, Dpst-Nc, 5A/125Vac, Screw; Product Range:A4Eg Series; Panel Cutout Diameter:-; Contact Configuration:Dpst-Nc; Switch Operation:On-Off; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Contact Voltage Vdc:30Vrohs Compliant: Yes |Omron Industrial Automation A4EG-BE2R041

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4EGBE2R041