Omron A3CT-500GY

Lamp/Led Pushbutton Rohs Compliant: Yes |Omron Industrial Automation A3CT-500GY
$ 6.159
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A3CT-500GY.

Sager Electronics

Datasheet14 pages19 years ago
Datasheet8 pages25 years ago

element14 APAC

Inventory History

3 month trend:
-50.77%

Related Parts

NKK SwitchesAT4160JF
ACCESSORY, P/B CAP, ROUND, ILLUMINATIVE, POLYCARBONATE, CLEAR/GREEN, SERIES KB
C&K ComponentsF02010108
C&K F02010108 Switches > Pushbutton > Miniature Push
NKK SwitchesAT4158JF
ACCESSORY, P/B CAP, SQUARE, ILLUMINATIVE, POLYCARBONATE, CLEAR/GREEN, SERIES KB
NKK SwitchesAT3004JF
ACCESSORY, P/B CAP, SQUARE, SNAP-ON, ILLUMINATIVE, CLEAR/GREEN, SERIES YB
Lamp/Led Pushbutton Rohs Compliant: Yes |Omron Industrial Automation A3CJ-500GY
HoneywellAML52-C10G
Industrial Panel Mount Indicators / Switch Indicators Square Button -Green w/ LED for PshButto

Descriptions

Descriptions of Omron A3CT-500GY provided by its distributors.

Lamp/Led Pushbutton Rohs Compliant: Yes |Omron Industrial Automation A3CT-500GY
Industrial Panel Mount Indicators / Switch Indicators Round Green LED
LAMP/LED PUSHBUTTON | Omron Electronic Components A3CT500GY
Switch Access Round Button Push Button Switch
Pushbutton, illuminated, round, green
Headers; Strain Relief for XG4E Socket 14Pin
LENS, ROUND, LED, GREEN; Indicator Lens Colour: Green; Lens Shape: -; Mounting Hole Dia: 12mm; Accessory Type: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); For Use With: A3C Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3CT500GY