E-Stop Sw, Dpst/Spst, 5A, 125V, Turnrest; Contact Configuration:Dpst-Nc, Spst-No; Switch Operation:Pull To Reset; Switch Terminals:Push In; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Ip Rating:Ip65Rohs Compliant: Yes |Omron Industrial Automation A22NEMPPD12N