Omron A22NE-M-PD02-C

Emergency stop switch, Push-in, 24 VAC/DC illuminated, 40 mm dia, push-lock/turn-reset, 2 NC
$ 68.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NE-M-PD02-C.

IHS

Datasheet58 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron A22NE-M-PD02-C provided by its distributors.

Emergency stop switch, Push-in, 24 VAC/DC illuminated, 40 mm dia, push-lock/turn-reset, 2 NC
Emergency Stop Pushbutton Switch 40mm Diameter Turn-Reset 2 Contact Push-In Plus Terminal Block IP65 Rating
Omron Automation A22NE-M-PD02-C Emergency Stop Button, Lighted, 40mm head,Turn Reset, 2NC, Push-in Terminal
Emergency Stop Switches / E-Stop Switches Estp 40mmTurnrst2NCpush Lt
SWITCH ESTOP TWIST RESET 5A 125V
A22NE-M-PD02-C, OMRON INDUSTRIAL PRODUCTS
E-Stop Sw, Dpst, 5A, 125V, Turn Reset; Contact Configuration:Dpst-Nc; Switch Operation:Turn Reset; Switch Terminals:Push In; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Ip Rating:Ip65 Rohs Compliant: Yes |Omron Industrial Automation A22NEMPD02C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NEMPD02C