Omron A165S-T2M-2

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
$ 45.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165S-T2M-2.

Farnell

Datasheet17 pages20 years ago

Electro Sonic

X-ON

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2001-11-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

SWITCH, SELECTOR, DPDT, 1A, 240V No. of Poles:2 No. of Switch Positions:2 Angle of Throw:90
2 TO 4 POSITIONS 90DEG ROTARY SWITCH,115V AC,28V DC,150(AC)MA,200(DC)MA, SHAFT
ROTARY SWITCH, 90 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 02, CONTA
ROTARY SWITCH, 90 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 02, CONTA
C&K ComponentsA21405RNZQE
Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
NKK SwitchesHS13X
SWITCH, ROTARY;2POS 1POLE;6A 125VAC;NONSHORT 45DEG THROW;6MM SHAFT; SOLDER LUGS

Descriptions

Descriptions of Omron A165S-T2M-2 provided by its distributors.

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Selector switch complete, dia. 16 mm, non-illuminated, lever type, round, 2 notches, manual reset, IP65, DPDT contact block, solder terminal
Switch, Selector, Non-Illuminated, DPDT, 2 Pos. Maintained, Round, A16 Series
Rotary Switch, 2 Positions, DPDT, Latched, 3A, 30VDC, Solder Terminal, Knob Type Actuator, Panel Mount
SELECTOR SWITCH, 5A, 125VAC; No. of Switch Positions:2 Position; No. of Poles:2 Pole; Angle of Throw:90°; Contact Current AC Max:5A; Contact Voltage AC Max:125V; Product Range:A165S Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165S-T2M-2.
  • A165ST2M2