Omron A165L-JA

Il Pb Rec Blue Led Type Rohs Compliant: Yes |Omron Industrial Automation A165L-JA
$ 8.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165L-JA.

Newark

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
-2.61%

Related Parts

Switch Access Push Button Switch Round Button
APEMU271
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, blue, for toggle switch, U271
C&K Components798207000
Switch Access Square Cap Push Button Switch
APEMU481
Switch Access Round Cap Push Button Switch
C&K Components706207000
Switch Bezels / Switch Caps SWITCH CAP BLUE
APEMU1721
Switch Access Push Button Switch Round Cap

Descriptions

Descriptions of Omron A165L-JA provided by its distributors.

Il Pb Rec Blue Led Type Rohs Compliant: Yes |Omron Industrial Automation A165L-JA
Switch Access Push Button Switch Rectangular Button
CAP PUSHBUTTON RECTANGULAR BLUE
Switch Hardware Rectangle Blue Lamp IP65
BLUE RECTANGULAR LENS FOR SWITCH
Smartslice End plate; 1 per interface
A165LJA, OMRON INDUSTRIAL PRODUCTS
LENS, RECTANGULAR, BLUE; Indicator Lens Colour: Blue; Lens Shape: -; Mounting Hole Dia: -; Accessory Type: -; Product Range: A16 Series; SVHC: No SVHC (27-Jun-2018); For Use With: Pushbutton Switches

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165LJA