Omron A165E-M-02

Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 65.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165E-M-02.

IHS

Datasheet11 pages3 years ago

element14 APAC

Farnell

element14

Sager Electronics

Inventory History

3 month trend:
-6.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
C&K ComponentsKM3301RR05Q
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
Round Plunger Off-Mom SPST-NO -12.20(Dia) 10000Cycles 24V 125V 10000Cycles 8A
SWITCH, P/B, SPST-NC, ON-MOM, SQUARE ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, QC

Descriptions

Descriptions of Omron A165E-M-02 provided by its distributors.

Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Lug Panel Mount
Electromechanical Switch Emergency Stop Switch N.C. DPST 5A
EMERGENCY STOP SW, DPST-NC, 125V, SOLDER; Contact Configuration: DPST-NC; Switch Operation: Pushlock Turn Reset; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Pushbutton Actuator Style: Mushroom; IP Rating: IP65; Product Range: A165E Series; SVHC: No SVHC (07-Jul-2017)
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 3 A / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Illumination = No / Protection Rating = IP65 / Series = A165E

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165EM02