Omron A165-CAM

Ip65 Case Square Momentary Rohs Compliant: Yes |Omron Industrial Automation A165CAM
$ 12.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165-CAM.

Newark

Datasheet4 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-35.13%

Supply Chain

Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Descriptions

Descriptions of Omron A165-CAM provided by its distributors.

Ip65 Case Square Momentary Rohs Compliant: Yes |Omron Industrial Automation A165CAM
SWITCH BODY, 18X18, MOM; For Use With: A16 Pushbutton Switches; Product Range: A16 Series; SVHC: No SVHC (27-Jun-2018)
OMRON INDUSTRIAL AUTOMATION A165-CAM SWITCH BODY, 18X18, MOM
SQUARE CASE MOMENTARY PUSHBUTTON SWITCH
NX Option Boards; Serial Communications; Spring Clamp; 5 Terminals
Switch Actuators CASE SQUARE MOM OP IP65 16mm
Switch Access Square Case Push Button Switch
A165CAM, OMRON INDUSTRIAL PRODUCTS
Enclosure Material = Plastic / Enclosure Colour = Black / Suitable for = Omron A16 Series Pushbutton Switches / Mounting Type = Panel Mount / Width mm = 18 / Height mm = 18 / Depth mm = 30.6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165CAM