Omron A16-5DA

Industrial Panel Mount Indicators / Switch Indicators LAMP 5V DC LED BLUE
$ 25.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A16-5DA.

Electro Sonic

Datasheet12 pages7 years ago
Datasheet17 pages27 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Omron A16-5DA provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LAMP 5V DC LED BLUE
Lamp 5V Dc Led Blue |Omron Industrial Automation A165DA
Pushbutton; A3U Series; Non-lighted PB; Red; 2C
LAMP LED 6VAC/DC 16 SERIES BLUE
LED, 5V, BLUE; For Use With:A16 Series; SVHC:No SVHC (19-Dec-2011); Current Rating:30mA; Forward Current If Max:30mA; Forward Voltage VF Max:5VDC; LED / Lamp Size:6mm; LED Colour:Blue; LED Type:Backlight; Mounting Hole Dia:16mm; No. of Pins:2; Nom Operating Voltage:5V; Operating Lifetime:50000h; Operating Temperature Range:-10°C to +55°C; Voltage Rating V DC:5V; Voltage Vf Typ:5VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A16-5DA.
  • A165-DA
  • A165DA