Omron A16-12DR

Red LED for 12mm pushbutton switch, 12V
$ 6.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A16-12DR.

RS (Formerly Allied Electronics)

Datasheet17 pages27 years ago

Newark

Farnell

Inventory History

3 month trend:
-33.09%

Related Parts

Neon Lamp for A16 Series Illuminated Pushbuttons Switches 200Vac Red

Descriptions

Descriptions of Omron A16-12DR provided by its distributors.

Red LED for 12mm pushbutton switch,12V
LED, 12V, RED; Lamp Base Type: -; LED Colour: Red; Bulb Size: -; Power Rating: -; Wavelength Typ: -; Luminous Intensity: -; Average Bulb Life: -; Supply Voltage: -; Current Rating: 15mA; Product Range: A16 Series; For Use With: A16
Led Bulb, Bi Pin, Red, 6Mm; Base Para Iluminación, Tipo:Bi-Pin; Led Color:Rojo; Tamaño De Bulbo:6Mm; Potencia Nominal:-; Longitud De Onda Típ.:-; Intensidad Luminosa:-; Vida Media Del Bulbo:-; Tensión De Alimentación:12V; Color:Red |Omron A16-12DR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A16-12DR.
  • A1612DR