Contact Block, Spdt, Solder; Switch Terminals:Solder; No. Of Poles:1 Pole; Contact Current Max:5A; Contact Voltage Ac Max:250V; For Use With:Omron A16 Series Pushbutton Switches; Contact Voltage Dc Max:30V; Product Range:- Rohs Compliant: Yes |Omron Industrial Automation A16-1