Omega Engineering XCIB-K-2-6-10.

High Temperature Inconel Overbraided Ceramic Fiber Insulated Thermocouples
$ 167.15
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering XCIB-K-2-6-10..

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+30.77%

Descriptions

Descriptions of Omega Engineering XCIB-K-2-6-10. provided by its distributors.

HIGH TEMPERATURE INCONEL OVERBRAIDED CERAMIC FIBER INSULATED THERMOCOUPLES
THERMOCOUPLE, TYPE K, 3M, 120", 980DEG C;
INSULATED THERMOCOUPLE, HIGH TEM
THERMOCOUPLES, HIGH TEMP T/C'S
THERMOCOUPLE, K TYPE, 10FT, 980 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:120"; Lead Length - Metric:3m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCIB-K-2-6-10