Omega Engineering XCIB-K-1-3-10

High Temperature Inconel Overbraided Ceramic Fiber Insulated Thermocouples
$ 179.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering XCIB-K-1-3-10.

Newark

Datasheet2 pages13 years ago

Descriptions

Descriptions of Omega Engineering XCIB-K-1-3-10 provided by its distributors.

HIGH TEMPERATURE INCONEL OVERBRAIDED CERAMIC FIBER INSULATED THERMOCOUPLES
THERMOCOUPLE, K TYPE, 10FT, 980 DEG C; Thermocouple Type: K; Sensing Temperature Min: -; Sensing Temperature Max: 980°C; Sensor Body Material: -; Lead Length: 10ft; Product Range: XCIB Series
THERMOCOUPLE, K TYPE, 10FT, 980 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:120"; Lead Length - Metric:3m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCIB-K-1-3-10.