Omega Engineering XC-20-K-12

Thermocouples, T/c Wire Sensors
$ 70.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering XC-20-K-12.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Omega Engineering XC-20-K-12 provided by its distributors.

THERMOCOUPLES, T/C WIRE SENSORS
OMEGA XC,300mm,XC-20-K-12
热电偶, K型, 300MM, 980 度 C;
THERMOCOUPLE, K TYPE, 300MM, 980 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:12"; Lead Length - Metric:300mm; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC-20-K-12.
  • XC20K12