Omega Engineering WTK-6-12

Thermocouples, T/c Wire Sensors , Washer T/c Asmbly Striped Ends
$ 32.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering WTK-6-12.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-17.39%

Descriptions

Descriptions of Omega Engineering WTK-6-12 provided by its distributors.

THERMOCOUPLES, T/C WIRE SENSORS , WASHER T/C ASMBLY STRIPED ENDS
Bolt-On Washer Thermocouple Assemblies WT SERIES
THERMOCOUPLE, K TYPE, 300MM, 480 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:12"; Lead Length - Metric:300mm; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTK-6-12.