Omega Engineering WTJ-HD-72-S

Thermocouples, T/c Wire Sensors , Heavy Duty Washer Probe
$ 87.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering WTJ-HD-72-S.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Omega Engineering WTJ-HD-72-S provided by its distributors.

THERMOCOUPLES, T/C WIRE SENSORS , HEAVY DUTY WASHER PROBE
HEAVY DUTY BOLT-ON WASHER THERMOCOUPLE ASSEMBLIES
Access Washer Thermocouple Assemblies
HEAVY DUTY THERMOCOUPLE WITH SS
HEAVY-DUTY THERMOCOUPLE, J TYPE, 1.8M; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:72"; Lead Length - Metric:1.8m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTJ-HD-72-S.