Omega Engineering WTJ-6-12

Thermocouples, T/c Wire Sensors , Washer T/c Asmbly Striped Ends
$ 33.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering WTJ-6-12.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-66.67%

Supply Chain

Introduction Date2018-03-02

Descriptions

Descriptions of Omega Engineering WTJ-6-12 provided by its distributors.

THERMOCOUPLES, T/C WIRE SENSORS , WASHER T/C ASMBLY STRIPED ENDS
THERMOCOUPLE, J TYPE, 300MM, 480 DEG C; Thermocouple Type:J; Sensing Temperature Min:-; Sensing Temperature Max:480¡ãC; Sensor Body Material:-; Lead Length:300mm; Product Range:WT Series; SVHC:No SVHC (27-Jun-2018)
THERMOCOUPLE, J TYPE, 300MM, 480 DEG C; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:12"; Lead Length - Metric:300mm; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTJ-6-12.