Omega Engineering W5W26-010

Thermocouple Wire, Tungsten Rhenium, Type C, 30 AWG, Solid, Matched Pair, W3W26 Series
$ 102.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering W5W26-010.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omega Engineering W5W26-010 provided by its distributors.

Thermocouple Wire, Tungsten Rhenium, Type C, 30 AWG, Solid, Matched Pair, W3W26 Series
TUNGSTEN-RHENIUM THERMOCOUPLE WI
Wire And Cable
热电偶电线, C型, 3.05M;
Thermocouple Wire, Type C, 10Ft; Thermocouple Wire Type:C; Length - Imperial:1Ft; Length - Metric:305Mm; No. Of Max Strands X Strand Size:-; Wire Gauge:-; Conductor Area Csa:-; Conductor Type:Solid; Color Code Standard:- Rohs Compliant: Yes |Omega W5W26-010

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA