Omega Engineering TT-T-30-SLE-500

Thermocouple Wire, Insulated, Duplex, Type T, 30 AWG, Solid, 500 ft, ANSI, PFA, TT Series
$ 599.27

Price and Stock

Inventory History

3 month trend:
+20.27%

Descriptions

Descriptions of Omega Engineering TT-T-30-SLE-500 provided by its distributors.

Thermocouple Wire, Insulated, Duplex, Type T, 30 AWG, Solid, 500 ft, ANSI, PFA, TT Series
T/C WIRE, MEDIUM TEMP WIRE , SPECIAL LIMITS OF ERROR WIRE
INSULATED THERMOCOUPLE WIRE, DUP
THERMOCOUPLE WIRE, TYPE T, 30AWG, 152.4M; Thermocouple Wire Type:T; Length - Imperial:500ft; Length - Metric:152.4m; No. of Max Strands x Strand Size:Solid; Wire Gauge:30AWG; Conductor Area CSA:-; Conductor Type:Solid; Insulation:PFARoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-T-30-SLE-500.