Omega Engineering TT-T-30-SLE-1000

Thermocouple Wire, Insulated, Duplex, Type T, 30 AWG, Solid, 1000 ft, ANSI, PFA, TT Series
$ 1,318.335
Production

Price and Stock

Inventory History

3 month trend:
-32.66%

Supply Chain

Introduction Date2020-03-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omega Engineering TT-T-30-SLE-1000 provided by its distributors.

Thermocouple Wire, Insulated, Duplex, Type T, 30 AWG, Solid, 1000 ft, ANSI, PFA, TT Series
SPECIAL LIMITS OF ERROR WIRE T/C WIRE, MEDIUM TEMP WIRE
INSULATED THERMOCOUPLE WIRE, DUP
THERMOCOUPLE WIRE, TYPE T, 30AWG, 305M; Thermocouple Wire Type:T; Length - Imperial:1000ft; Length - Metric:305m; No. of Max Strands x Strand Size:Solid; Wire Gauge:30AWG; Conductor Area CSA:-; Conductor Type:Solid; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-T-30-SLE-1000.