Omega Engineering TT-T-24-SLE-100

Thermocouple Wire, Duplex, Type T, 24 AWG, Solid, 100 ft, ANSI, PFA, TT Series
$ 167.96

Price and Stock

Inventory History

3 month trend:
+159%

Descriptions

Descriptions of Omega Engineering TT-T-24-SLE-100 provided by its distributors.

Thermocouple Wire, Duplex, Type T, 24 AWG, Solid, 100 ft, ANSI, PFA, TT Series
SPECIAL LIMITS OF ERROR WIRE T/C WIRE, MEDIUM TEMP WIRE
Duplex Insulated Copper-Constantan Duplex ANSI Type T
THERMOCOUPLE DUPLEX WIRE, HIGH Q
Thermocouple Wire, Type T, 24Awg, 100Ft; Thermocouple Wire Type:T; Length - Imperial:100Ft; Length - Metric:30.5M; No. Of Max Strands X Strand Size:Solid; Wire Gauge:24Awg; Conductor Area Csa:-; Conductor Type:Solid; Insulation:Pfa Rohs Compliant: Yes |Omega TT-T-24-SLE-100

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-T-24-SLE-100.