Omega Engineering TT-T-24-500

Thermocouple Wire, Insulated, Duplex, Type T, 24 AWG, Solid, 500 ft, ANSI, PFA, TT Series
$ 424.79

Price and Stock

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Omega Engineering TT-T-24-500 provided by its distributors.

Thermocouple Wire, Insulated, Duplex, Type T, 24 AWG, Solid, 500 ft, ANSI, PFA, TT Series
T/C WIRE, MEDIUM TEMP WIRE , INSULATED T/C WIRE
THERMOCOUPLE WIRE, TYPE T, 24AWG, 152.4M; Thermocouple Wire Type:T; Length - Imperial:500ft; Length - Metric:152.4m; No. of Max Strands x Strand Size:Solid; Wire Gauge:24AWG; Conductor Area CSA:-; Conductor Type:Solid; Insulation:PFARoHS Compliant: Yes
INSULATED THERMOCOUPLE WIRE, DUP

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA