Omega Engineering TT-K-24-100

Wire And Cable, 2 Conductor(s), 24AWG, Flexible Cord And Fixture Wire
$ 181.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering TT-K-24-100.

Newark

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omega Engineering TT-K-24-100 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, Flexible Cord And Fixture Wire
Thermocouple Wire, Duplex, Insulated, Type K, 24 AWG, Solid, 100 ft, ANSI, TT Series
T/C WIRE, MEDIUM TEMP WIRE , INSULATED T/C WIRE
THERMOCOUPLE WIRE, TYPE K, 24AWG, 30.48M;
THERMOCOUPLE WIRE, DUPLEX INSULA
Tc Wire, Type K, Ansi, Solid, 100Ft; Accessory Type:Extension Wire; Thermocouple Wire Type:K; Length - Imperial:100Ft; Length - Metric:30.48M; No. Of Max Strands X Strand Size:Solid; Wire Gauge:24Awg; Conductor Area Csa:- Rohs Compliant: Yes |Omega TT-K-24-100

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-K-24-100.