Omega Engineering TT-J-30-SLE-1000

Thermocouple Wire, Duplex, Insulated, Type J, 30 AWG, Solid, 1000 ft, ANSI, PFA, TT Series
$ 1,171.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering TT-J-30-SLE-1000.

IHS

Datasheet1 page8 years ago

Farnell

Inventory History

3 month trend:
-24.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omega Engineering TT-J-30-SLE-1000 provided by its distributors.

Thermocouple Wire, Duplex, Insulated, Type J, 30 AWG, Solid, 1000 ft, ANSI, PFA, TT Series
Wire And Cable, 2 Conductor(s), 30AWG, Communication Cable
J Type Thermocouple Duplex Wire |Omega TT-J-30-SLE-1000.
SPECIAL LIMITS OF ERROR WIRE T/C WIRE, MEDIUM TEMP WIRE
THERMOCOUPLE WIRE, TYPE J, 30AWG, 305M;
THERMOCOUPLE WIRE, DUPLEX INSULA
THERMOCOUPLE WIRE, TYPE J, 30AWG, 305M;; THERMOCOUPLE WIRE, TYPE J, 30AWG, 305M; Thermocouple Wire Type: J; Length - Imperial: 1000ft; Length - Metric: 305m; No. of Max Strands x Strand Size: Solid; Wire Gauge: 30AWG; Conduct

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-J-30-SLE-1000.