Omega Engineering TT-J-24-1000

Thermocouple Wire, Duplex, Insulated, Type J, 24 AWG, Solid, 1000 ft, ANSI, PFA, TT Series
$ 854.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering TT-J-24-1000.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
-47.06%

Descriptions

Descriptions of Omega Engineering TT-J-24-1000 provided by its distributors.

Thermocouple Wire, Duplex, Insulated, Type J, 24 AWG, Solid, 1000 ft, ANSI, PFA, TT Series
THERMOCOUPLE WIRE, TYPE J, 24AWG, 305M;
THERMOCOUPLE WIRE, DUPLEX INSULA
Thermocouple Wire, Type J, 24Awg, 305M; Thermocouple Wire Type:J; Length - Imperial:1000Ft; Length - Metric:305M; No. Of Max Strands X Strand Size:Solid; Wire Gauge:24Awg; Conductor Area Csa:-; Conductor Type:Solid; Insulation:Pfa Rohs Compliant: Yes |Omega TT-J-24-1000

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA