Omega Engineering SMPW-CC-T-F

Mains Power Connector, Female, Screw Terminal
$ 7.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SMPW-CC-T-F.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+45.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omega Engineering SMPW-CC-T-F provided by its distributors.

Mains Power Connector, Female, Screw Terminal
Omega SMPW-CC-T-F Thermocouple Connectors, Flat Pin, Mini, High Temp, Female, T Type
Miniature Thermocouple Connector, Flat Pin, 2 Pins, Female, T Type, -29 C to 180 C (-20 F to 356 F), ANSI, SMPW-CC Series
CABLE CLAMP CAP SMPW CONNECTOR , LOW TEMP TC CONNECTORS
MINIATURE THERMOCOUPLE CONNECTOR
MINIATURE SIZE THERMOCOUPLE CONNECTORS
Thermocouple Connector, T Type, Rcpt; Gender:Socket; Thermocouple Type:T; Sensor Type:Thermocouple; Connector Style:Miniature (Blue); No. Of Pins:2Pins; Calibration Standard:Ansi; Operating Temperature Min:-29°C Rohs Compliant: Yes |Omega SMPW-CC-T-F

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMPW-CC-T-F.