Omega Engineering SMPW-CC-R/S-F

Omega SMPW-CC-R/S-F Thermocouple Connector, Miniature, Flat Pin, 2 Pins, Female, R/S Type
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SMPW-CC-R/S-F.

Newark

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+13.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omega Engineering SMPW-CC-R/S-F provided by its distributors.

Omega SMPW-CC-R/S-F Thermocouple Connector, Miniature, Flat Pin, 2 Pins, Female, R/S Type
Mains Power Connector, Female, Screw Terminal
THERMOCOUPLE Connector, TYPE R/S;
TEMP CONNECTORS, LOW TEMP TC CONNECTORS
MINIATURE SIZE THERMOCOUPLE CONNECTORS
Tc Connector, Type R/S, Ansi, 2Pos, Skt; Accessory Type:Connector; Gender:Socket; Thermocouple Type:R, S; Sensor Type:Thermocouple; Connector Style:Miniature (Green); No. Of Pins:2Pins; Calibration Standard:Ansi Rohs Compliant: Yes |Omega SMPW-CC-R/S-F

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA