Omega Engineering SA1-T-72-SC

Surface Thermocouple With Self-adhesive Backing - Package Of 5
$ 234.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SA1-T-72-SC.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
+5.87%

Descriptions

Descriptions of Omega Engineering SA1-T-72-SC provided by its distributors.

SURFACE THERMOCOUPLE WITH SELF-ADHESIVE BACKING - PACKAGE OF 5
SELF ADHESIVE TC W/SP CAP,5/PK , T/C WIRE SENSORS
Thermocouples: T/C Wire Sensors
THERMOCOUPLE, T TYPE, 2M, 175 DEG C; Thermocouple Type:T; Sensor Body Material:-; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1-T-72-SC.
  • SA1T72SC
  • SA1T72SC.